- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- SETLBKRD7.62AUEE
Littelfuse / C&K
SETLBKRD7.62AUEE
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
Search Keywords: SETLBKRD762AUEE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:SETLBKRD7.62AUEE
-
Alias/AKA:752010-5003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Pole Throw Configuration:SPDT
-
Body Orientation:Straight
-
Maximum Current Rating:0.01 A
-
Mounting:Through Hole
-
Switch Configuration:N.O./N.C.
-
Terminal Type:PC Pins
-
Total Travel:<=3 mm
-
Dimension:17.1 x 17.3 x 14.3 mm
-
Actuator Style:Wide Button
-
Operating Force:1.5 N
-
Illumination Type:LED
-
Illumination Color:Red
Product Guides
+
Frequently Asked Questions
Is SETLBKRD7.62AUEE RoHS compliant?
Yes, SETLBKRD7.62AUEE is RoHS compliant.
What is the lead time for SETLBKRD7.62AUEE?
The standard lead time for SETLBKRD7.62AUEE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
8 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
140
$29.37
280
$15.55
420
$10.94
560 +
$10.72
Click for Quote
Log in
to unlock special pricing