- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- SETLBKRD7.62AU0A
Littelfuse / C&K
SETLBKRD7.62AU0A
Microminiature SPDT, Key Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microminiature SPDT, Key Switch
Search Keywords: SETLBKRD762AU0A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:SETLBKRD7.62AU0A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Pole Throw Configuration:SPDT
-
Body Orientation:Straight
-
Maximum Current Rating:0.01 A
-
Mounting:Through Hole
-
Switch Configuration:N.O./N.C.
-
Terminal Type:PC Pins
-
Total Travel:<=3 mm
-
Dimension:17.1 x 17.3 x 14.3 mm
-
Actuator Style:Wide Button
-
Operating Force:1.5 N
-
Illumination Type:LED
-
Illumination Color:Red
Product Guides
+
Frequently Asked Questions
Is SETLBKRD7.62AU0A RoHS compliant?
Yes, SETLBKRD7.62AU0A is RoHS compliant.
What is the lead time for SETLBKRD7.62AU0A?
The standard lead time for SETLBKRD7.62AU0A is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
140
$16.71
280
$8.85
420
$6.22
560 +
$6.10
Click for Quote
Log in
to unlock special pricing