- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- SETGYAUEE
Littelfuse / C&K
SETGYAUEE
Microminiature SPDT, Key Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Microminiature SPDT, Key Switch
Search Keywords: SETGYAUEE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:SETGYAUEE
-
Alias/AKA:752030-4000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Pole Throw Configuration:SPDT
-
Body Orientation:Straight
-
Maximum Current Rating:0.01 A
-
Mounting:Through Hole
-
Switch Configuration:N.O./N.C.
-
Terminal Type:PC Pins
-
Total Travel:<=3 mm
-
Dimension:17.5 x 12.3 x 14.3 mm
-
Actuator Style:Wide Button
-
Operating Force:1.5 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Frequently Asked Questions
Is SETGYAUEE RoHS compliant?
Yes, SETGYAUEE is RoHS compliant.
What is the lead time for SETGYAUEE?
The standard lead time for SETGYAUEE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
8 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
210
$21.96
420
$11.59
630
$7.97
840 +
$7.81
Click for Quote
Log in
to unlock special pricing