help desk software
Image is representational - see mfr. specs

Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
Search Keywords: SETBKAUEE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    SETBKAUEE
  • Alias/AKA:
    752010-4000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    70
  • Pole Throw Configuration:
    SPDT
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.01 A
  • Mounting:
    Through Hole
  • Switch Configuration:
    N.O./N.C.
  • Terminal Type:
    PC Pins
  • Total Travel:
    <=3 mm
  • Dimension:
    17.5 x 12.3 x 14.3 mm
  • Actuator Style:
    Wide Button
  • Operating Force:
    1.5 N
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
8 Weeks can ship 1/19/26
Backorder
Price (USD)
Qty
Unit Price
210
$22.81
420
$12.04
630
$8.28
840 +
$8.11
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments