- Home ›
- All Products›
- SET2LBKRDGNAUOA
SET2LBKRDGNAUOA
Littelfuse/C&K
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole
Search Keywords: SET2LBKRDGNAUOA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SET2LBKRDGNAUOA
-
Alias/AKA:750010-6000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
140
$19.57
280
$10.36
420
$7.29
560 +
$7.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments