- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- SET2LBKRDGNAU0A
SET2LBKRDGNAU0A
Littelfuse/C&K
Microminiature SPDT, Key Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microminiature SPDT, Key Switch
Search Keywords: SET2LBKRDGNAU0A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SET2LBKRDGNAU0A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Pole Throw Configuration:SPDT
-
Body Orientation:Straight
-
Maximum Current Rating:0.01 A
-
Mounting:Through Hole
-
Switch Configuration:N.O./N.C.
-
Terminal Type:PC Pins
-
Total Travel:<=3 mm
-
Dimension:17.1 x 17.3 x 14.3 mm
-
Actuator Style:Wide Button
-
Operating Force:1.5 N
-
Illumination Type:LED
-
Illumination Color:Red/Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
140
$17.66
280
$9.35
420
$6.58
560 +
$6.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments