- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- SERULRDAUOA
SERULRDAUOA
Littelfuse/C&K
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole
Search Keywords: SERULRDAUOA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SERULRDAUOA
-
Alias/AKA:753000-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
302
Can Ship immediately
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$7.04
25
$6.46
100
$5.95
300
$5.56
500
$5.37
1,000
$5.12
2,500
$4.78
5,000 +
$4.77
Click for Quote
Log in
to unlock special pricing