- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- SERULRD7.62AUOA
Littelfuse / C&K
SERULRD7.62AUOA
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole
Search Keywords: SERULRD762AUOA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:SERULRD7.62AUOA
-
Alias/AKA:753000-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is SERULRD7.62AUOA RoHS compliant?
Yes, SERULRD7.62AUOA is RoHS compliant.
What is the lead time for SERULRD7.62AUOA?
The standard lead time for SERULRD7.62AUOA is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$17.10
25
$11.95
50
$11.18
100
$10.83
300
$10.28
500
$10.04
1,000
$9.78
2,500 +
$9.68
Click for Quote
Log in
to unlock special pricing