- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- SERULGNAU0A
Littelfuse / C&K
SERULGNAU0A
Microminiature SPDT, Key Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microminiature SPDT, Key Switch
Search Keywords: SERULGNAU0A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:SERULGNAU0A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:SPDT
-
Body Orientation:Straight
-
Maximum Current Rating:0.01 A
-
Mounting:Through Hole
-
Switch Configuration:N.O./N.C.
-
Terminal Type:PC Pins
-
Total Travel:<=3 mm
-
Dimension:17.3 x 12.3 x 8.4 mm
-
Actuator Style:N/A
-
Operating Force:1.5 N
-
Illumination Type:LED
-
Illumination Color:Green
Product Guides
+
Frequently Asked Questions
Is SERULGNAU0A RoHS compliant?
Yes, SERULGNAU0A is RoHS compliant.
What is the lead time for SERULGNAU0A?
The standard lead time for SERULGNAU0A is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
125
$9.30
250
$5.72
375
$4.53
500 +
$4.44
Click for Quote
Log in
to unlock special pricing