Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

SERLGYGNAU0A

Microminiature SPDT, Key Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Microminiature SPDT, Key Switch
Search Keywords: SERLGYGNAU0A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: SERLGYGNAU0A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Pole Throw Configuration: SPDT
Body Orientation: Straight
Maximum Current Rating: 0.01 A
Mounting: Through Hole
Switch Configuration: N.O./N.C.
Terminal Type: PC Pins
Total Travel: <=3 mm
Dimension: 17.5 x 12.3 x 14.3 mm
Actuator Style: Narrow Button
Operating Force: 1.5 N
Illumination Type: LED
Illumination Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SERLGYGNAU0A RoHS compliant?
Yes, SERLGYGNAU0A is RoHS compliant.
What is the lead time for SERLGYGNAU0A?
The standard lead time for SERLGYGNAU0A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$10.76
250
$6.62
375
$5.24
500 +
$5.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!