- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- SERLBKYEAU0A
SERLBKYEAU0A
Littelfuse/C&K
Microminiature SPDT, Key Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microminiature SPDT, Key Switch
Search Keywords: SERLBKYEAU0A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SERLBKYEAU0A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:SPDT
-
Body Orientation:Straight
-
Maximum Current Rating:0.01 A
-
Mounting:Through Hole
-
Switch Configuration:N.O./N.C.
-
Terminal Type:PC Pins
-
Total Travel:<=3 mm
-
Dimension:17.5 x 12.3 x 14.3 mm
-
Actuator Style:Narrow Button
-
Operating Force:1.5 N
-
Illumination Type:LED
-
Illumination Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
125
$10.31
250
$6.35
375
$5.02
500 +
$4.92
Click for Quote
Log in
to unlock special pricing