- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- SERLBKGNAUEE
Littelfuse / C&K
SERLBKGNAUEE
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:SERLBKGNAUEE
-
Alias/AKA:752010-2001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:SPDT
-
Body Orientation:Straight
-
Maximum Current Rating:0.01 A
-
Mounting:Through Hole
-
Switch Configuration:N.O./N.C.
-
Terminal Type:PC Pins
-
Total Travel:<=3 mm
-
Dimension:17.5 x 12.3 x 14.3 mm
-
Actuator Style:Narrow Button
-
Operating Force:1.5 N
-
Illumination Type:LED
-
Illumination Color:Green