- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- SERBKAUOA
Littelfuse/C&K
SERBKAUOA
Microminiature SPDT, Key Switch
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SERBKAUOA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:SPDT13608
-
Body Orientation:Straight13581
-
Maximum Current Rating:0.01 A
-
Mounting:Through Hole13603
-
Switch Configuration:N.O./N.C.13613
-
Terminal Type:PC Pins13615
-
Total Travel:<=313616mm
-
Dimension:17.5mm x 12.3mm x 14.313610mm
-
Actuator Style:Narrow Button13580
-
Operating Force:1.5 N
-
Illumination Type:N/R
-
Illumination Color:N/R