- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- SDS005
Littelfuse / C&K
SDS005
Side Actuated Detect Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:SDS005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2700 -
Pole Throw Configuration:SPST
-
Actuator Style:Plunger
-
Total Travel:N/A
-
Operating Force:0.74 N
-
Maximum Current Rating:0.1@12VDC A
-
Mounting:Surface Mount
-
Terminal Type:J-Lead
-
Electrical Life:50000 Cycles
-
Operating Temperature:-40 to 85 °C
-
Body Orientation:Right Angle