- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- SDP002
Littelfuse / C&K
SDP002
Micro Mini Pendulum SMT Detect Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | SDP002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Actuator Style: | Lever |
| Maximum Current Rating: | 0.1@5VDC A |
| Mounting: | Surface Mount |
| Terminal Type: | Gull Wing |
| Electrical Life: | 50000 Cycles |
| Operating Temperature: | -20 to 70 °C |
| Body Orientation: | Right Angle |
-
This product is discontinued, but still in stock.