- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SDA12H1SBD
SDA12H1SBD
Littelfuse/C&K
Low Profile DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Low Profile DIP
Search Keywords: SDA12H1SBD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SDA12H1SBD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
840 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:1 mm
-
Number of Positions:12
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
862
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
420
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$3.544
100
$2.808
250
$2.615
420
$2.538
840
$2.244
1,260
$2.233
1,680 +
$2.222
Click for Quote
Log in
to unlock special pricing