Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

SDA12H0SBR

The SDA12H0SBR is a 12-position, low-profile, surface-mount DIP switch with a flush actuator and gold-plated contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The SDA12H0SBR is a 12-position, low-profile, surface-mount DIP switch with a flush actuator and gold-plated contacts.
Search Keywords: SDA12H0SBR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: SDA12H0SBR
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Body Orientation: Straight
Actuator Style: Flush Slide
Actuator Length: 0 mm
Number of Positions: 12
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.1@5VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDA12H0SBR RoHS compliant?
Yes, SDA12H0SBR is RoHS compliant.
What is the lead time for SDA12H0SBR?
The standard lead time for SDA12H0SBR is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,790
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
375
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.43
250
$3.39
375
$3.38
750
$2.91
1,125
$2.90
1,500 +
$2.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!