- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SDA09H0KD
Available Replacements
ROHs Equivalent
Littelfuse / C&K
SDA09H0KD
Switch DIP OFF ON SPST 9 Recessed Slide 0.1A 50VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
View Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Switch DIP OFF ON SPST 9 Recessed Slide 0.1A 50VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords: SDA09H0KD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:SDA09H0KD
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:9
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@50VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is SDA09H0KD discontinued?
Yes, SDA09H0KD from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SDA09H0KD RoHS compliant?
No, SDA09H0KD is not RoHS compliant.
What is the lead time for SDA09H0KD?
The standard lead time for SDA09H0KD is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.