- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SDA09H0BD
Littelfuse / C&K
SDA09H0BD
Low Profile DIP
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Low Profile DIP
Search Keywords: SDA09H0BD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:SDA09H0BD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:9
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Frequently Asked Questions
Is SDA09H0BD RoHS compliant?
Yes, SDA09H0BD is RoHS compliant.
What is the lead time for SDA09H0BD?
The standard lead time for SDA09H0BD is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
19 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
300
$2.65
600
$1.64
900
$1.30
1,200 +
$1.27
Click for Quote
Log in
to unlock special pricing