Available Replacements
ROHs 등가
SDA08H0SB SDA08H0SB Littelfuse / C&K
SDA08H0SB

Littelfuse / C&K

In Stock: 3,340

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

SDA08H0SK

Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Search Keywords: SDA08H0SK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: SDA08H0SK
Unit of Measure: Per Each
RoHS: No
HTS: 8536509050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Body Orientation: Straight
Actuator Style: Recessed Slide
Actuator Length: 0 mm
Number of Positions: 8
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.1@50VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SDA08H0SK discontinued?
Yes, SDA08H0SK from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SDA08H0SK RoHS compliant?
No, SDA08H0SK is not RoHS compliant.
What is the lead time for SDA08H0SK?
The standard lead time for SDA08H0SK is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,598
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$1.831
100
$1.638
260
$1.600
500
$1.071
1,000
$1.048
2,500
$0.887
5,000
$0.876
7,500 +
$0.865
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!