Available Replacements
Non-RoHS Equivalent
SDA08H0SK SDA08H0SK Littelfuse / C&K
SDA08H0SK

Littelfuse / C&K

In Stock: 1,598

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

SDA08H0SB

Low Profile DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Low Profile DIP
Search Keywords: SDA08H0SB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: SDA08H0SB
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Body Orientation: Straight
Actuator Style: Flush Slide
Actuator Length: 0 mm
Number of Positions: 8
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.1@5VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDA08H0SB RoHS compliant?
Yes, SDA08H0SB is RoHS compliant.
What is the lead time for SDA08H0SB?
The standard lead time for SDA08H0SB is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,340
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
300
22 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.53
50
$2.10
100
$2.08
300
$2.04
600
$2.01
900
$2.00
1,200 +
$1.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!