Available Replacements
ROHs Equivalent
SDA07H1SBD SDA07H1SBD Littelfuse / C&K
SDA07H1SBD

Littelfuse / C&K

In Stock: 340

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

SDA07H1SKD

Switch DIP OFF ON SPST 7 Raised Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch DIP OFF ON SPST 7 Raised Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Search Keywords: SDA07H1SKD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: SDA07H1SKD
Unit of Measure: Per Each
RoHS: No
HTS: 8536509050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Body Orientation: Straight
Actuator Style: Raised Slide
Actuator Length: 1 mm
Number of Positions: 7
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.1@50VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SDA07H1SKD discontinued?
Yes, SDA07H1SKD from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SDA07H1SKD RoHS compliant?
No, SDA07H1SKD is not RoHS compliant.
What is the lead time for SDA07H1SKD?
The standard lead time for SDA07H1SKD is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!