Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

SDA07H1SBD

Low Profile DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Low Profile DIP
Search Keywords: SDA07H1SBD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: SDA07H1SBD
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Body Orientation: Straight
Actuator Style: Raised Slide
Actuator Length: 1 mm
Number of Positions: 7
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.1@5VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDA07H1SBD RoHS compliant?
Yes, SDA07H1SBD is RoHS compliant.
What is the lead time for SDA07H1SBD?
The standard lead time for SDA07H1SBD is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 340
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$2.60
100
$2.38
260
$2.25
500
$2.16
1,000
$2.07
2,500
$1.94
5,000
$1.85
7,500 +
$1.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!