Available Replacements
ROHs Equivalent
SDA06H1SBD SDA06H1SBD Littelfuse / C&K
SDA06H1SBD

Littelfuse / C&K

In Stock: 1,370

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

SDA06H1SKD

Switch DIP OFF ON SPST 6 Raised Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Search Keywords: SDA06H1SKD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: SDA06H1SKD
Unit of Measure: Per Each
RoHS: No
HTS: 8536509050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Body Orientation: Straight
Actuator Style: Raised Slide
Actuator Length: 1 mm
Number of Positions: 6
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.1@50VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SDA06H1SKD discontinued?
Yes, SDA06H1SKD from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SDA06H1SKD RoHS compliant?
No, SDA06H1SKD is not RoHS compliant.
What is the lead time for SDA06H1SKD?
The standard lead time for SDA06H1SKD is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 468
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.569
100
$1.404
250
$1.372
500
$0.909
1,000
$0.889
2,500
$0.753
5,000
$0.743
7,500 +
$0.742
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!