- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SDA06H0BD
Littelfuse / C&K
SDA06H0BD
Low Profile DIP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | SDA06H0BD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Body Orientation: | Straight |
| Actuator Style: | Flush Slide |
| Actuator Length: | 0 mm |
| Number of Positions: | 6 |
| Pole Throw Configuration: | SPST |
| Mounting: | Through Hole |
| Terminal Type: | PC Pins |
| Contact Rating @ Voltage: | 0.1@5VDC A |
| Contact Plating: | Gold |
| Terminal Pitch: | 2.54 mm |