- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SDA06H0B
Littelfuse / C&K
SDA06H0B
Low Profile DIP
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Low Profile DIP
Search Keywords: SDA06H0B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:SDA06H0B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Frequently Asked Questions
Is SDA06H0B RoHS compliant?
Yes, SDA06H0B is RoHS compliant.
What is the lead time for SDA06H0B?
The standard lead time for SDA06H0B is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
19 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
25
$2.11
100
$1.71
250
$1.64
500
$1.59
1,000
$1.50
2,500
$1.46
5,000
$1.42
7,500 +
$1.41
Click for Quote
Log in
to unlock special pricing