Available Replacements
ROHs Equivalent
SDA04H0SBR
SDA04H0SBR

Littelfuse/C&K

In Stock: 2,250

Minimum Order: 250

VIEW PRODUCT
Image is representational - see mfr. specs

SDA04H0SKR

Littelfuse/C&K

Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
Search Keywords: SDA04H0SKR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    SDA04H0SKR
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    750
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Slide
  • Actuator Length:
    0 mm
  • Number of Positions:
    4
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.1@5VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!