- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SDA04H0SK
Littelfuse / C&K
SDA04H0SK
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:SDA04H0SK
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
35 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@50VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
-
This product is discontinued, but still in stock.
-