Available Replacements
Non-RoHS Equivalent
SDA04H0SK SDA04H0SK Littelfuse / C&K
SDA04H0SK

Littelfuse / C&K

In Stock: 83

Minimum Order: 35

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

SDA04H0SB

Low Profile DIP

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Low Profile DIP
Search Keywords: SDA04H0SB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    SDA04H0SB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Slide
  • Actuator Length:
    0 mm
  • Number of Positions:
    4
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.1@5VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDA04H0SB RoHS compliant?
Yes, SDA04H0SB is RoHS compliant.
What is the lead time for SDA04H0SB?
The standard lead time for SDA04H0SB is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
700   can ship 1/11/27
Minimum Order Quantity:
35
Order Increment:
35
19 Weeks can ship 1/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
35
$2.97
105
$2.67
280
$2.41
525
$2.40
1,015
$2.31
2,520
$1.88
5,005
$1.87
7,525 +
$1.86
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!