- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SDA03H1SKD
SDA03H1SKD
Littelfuse/C&K
Switch DIP OFF ON SPST 3 Raised Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 3 Raised Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Search Keywords: SDA03H1SKD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SDA03H1SKD
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:1 mm
-
Number of Positions:3
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@50VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.