- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SDA03H0KD
Littelfuse / C&K
SDA03H0KD
Switch DIP OFF ON SPST 3 Recessed Slide 0.1A 50VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | SDA03H0KD |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
45 |
| Body Orientation: | Straight |
| Actuator Style: | Recessed Slide |
| Actuator Length: | 0 mm |
| Number of Positions: | 3 |
| Pole Throw Configuration: | SPST |
| Mounting: | Through Hole |
| Terminal Type: | PC Pins |
| Contact Rating @ Voltage: | 0.1@50VDC A |
| Contact Plating: | Gold |
| Terminal Pitch: | 2.54 mm |
-
- Item discontinued