- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SDA03H0K
Littelfuse / C&K
SDA03H0K
Switch DIP OFF ON SPST 3 Flush Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:SDA03H0K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:3
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
-
- Item discontinued