Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

SDA02H1SBD

Low Profile DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Low Profile DIP
Search Keywords: SDA02H1SBD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: SDA02H1SBD
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Body Orientation: Straight
Actuator Style: Raised Slide
Actuator Length: 1 mm
Number of Positions: 2
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.1@5VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDA02H1SBD RoHS compliant?
Yes, SDA02H1SBD is RoHS compliant.
What is the lead time for SDA02H1SBD?
The standard lead time for SDA02H1SBD is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,215
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$1.23
300
$1.19
540
$1.17
1,020
$1.16
2,520
$1.15
5,040
$1.14
7,500
$1.13
10,020 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!