- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SDA02H0SBR
Littelfuse / C&K
SDA02H0SBR
Low Profile DIP
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Low Profile DIP
Search Keywords: SDA02H0SBR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:SDA02H0SBR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Frequently Asked Questions
Is SDA02H0SBR RoHS compliant?
Yes, SDA02H0SBR is RoHS compliant.
What is the lead time for SDA02H0SBR?
The standard lead time for SDA02H0SBR is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,975
Ships today, if you order in
Minimum Order Quantity:
250
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
250
$1.33
750
$1.30
1,500
$1.29
3,000
$1.28
5,250
$1.27
7,500
$1.26
10,500
$1.25
15,000 +
$1.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT