Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

SDA02H0BD

Low Profile DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Low Profile DIP
Search Keywords: SDA02H0BD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: SDA02H0BD
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1200
Body Orientation: Straight
Actuator Style: Flush Slide
Actuator Length: 0 mm
Number of Positions: 2
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.1@5VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDA02H0BD RoHS compliant?
Yes, SDA02H0BD is RoHS compliant.
What is the lead time for SDA02H0BD?
The standard lead time for SDA02H0BD is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,180
Can Ship immediately
On Order:
1,200   can ship 12/14/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
300
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.18
50 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!