Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

SDA01H1SBDR

The SDA01H1SBDR is a single-position, SPST, surface-mount low-profile DIP switch with an extended actuator.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The SDA01H1SBDR is a single-position, SPST, surface-mount low-profile DIP switch with an extended actuator.
Search Keywords: SDA01H1SBDR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    SDA01H1SBDR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1450
  • Body Orientation:
    Straight13440
  • Actuator Style:
    Raised Slide13439
  • Actuator Length:
    1 mm
  • Number of Positions:
    113458
  • Pole Throw Configuration:
    SPST13461
  • Mounting:
    Surface Mount13457
  • Terminal Type:
    Gull Wing13472
  • Contact Rating @ Voltage:
    0.1@5VDC A
  • Contact Plating:
    Gold13443
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SDA01H1SBDR RoHS compliant?
Yes, SDA01H1SBDR is RoHS compliant.
What is the lead time for SDA01H1SBDR?
The standard lead time for SDA01H1SBDR is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,629
Can Ship immediately
Minimum Order Quantity:
55
19 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
55
$1.34
500
$1.28
1,450
$1.19
2,900
$1.14
5,800
$1.08
8,700
$1.05
10,150
$1.04
15,950 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!