- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SD10H0SBR
Littelfuse / C&K
SD10H0SBR
Low Profile DIP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | SD10H0SBR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Body Orientation: | Straight |
| Actuator Style: | Flush Slide |
| Actuator Length: | 0 mm |
| Number of Positions: | 10 |
| Pole Throw Configuration: | SPST |
| Mounting: | Surface Mount |
| Terminal Type: | Gull Wing |
| Contact Rating @ Voltage: | 0.1@25VDC A |
| Contact Plating: | Gold |
| Terminal Pitch: | 2.54 mm |