- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SD08H0SB
SD08H0SB
Littelfuse/C&K
Low Profile DIP
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Low Profile DIP
Search Keywords: SD08H0SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SD08H0SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@25VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,036
Can Ship immediately
Minimum Order Quantity:
10
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$2.51
50
$2.29
250
$2.20
500
$2.15
1,000
$2.11
3,000
$2.05
5,000
$2.04
8,000 +
$2.03
Click for Quote
Log in
to unlock special pricing