Available Replacements
Эквивалент ROHs
SD08H0B SD08H0B Littelfuse / C&K
SD08H0B

Littelfuse / C&K

In Stock: 1,023

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

SD08H0K

Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: SD08H0K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: SD08H0K
Unit of Measure: Per Each
RoHS: No
HTS: 8536509050
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Body Orientation: Straight
Actuator Style: Flush Slide
Actuator Length: 0 mm
Number of Positions: 8
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.1@25VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SD08H0K discontinued?
Yes, SD08H0K from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SD08H0K RoHS compliant?
No, SD08H0K is not RoHS compliant.
What is the lead time for SD08H0K?
The standard lead time for SD08H0K is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
Order Increment:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.957
25
$0.870
100
$0.860
1,000
$0.840
2,500
$0.820
10,000
$0.780
50,000 +
$0.710
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!