- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SD07H1SB
Littelfuse / C&K
SD07H1SB
Low Profile DIP
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Low Profile DIP
Search Keywords: SD07H1SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:SD07H1SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.25 mm
-
Number of Positions:7
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@25VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is SD07H1SB RoHS compliant?
Yes, SD07H1SB is RoHS compliant.
What is the lead time for SD07H1SB?
The standard lead time for SD07H1SB is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
250
$4.38
500
$2.70
750
$2.13
1,000 +
$2.09
Click for Quote
Log in
to unlock special pricing