- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SD07H0SBR
SD07H0SBR
Littelfuse/C&K
Low Profile DIP
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Low Profile DIP
Search Keywords: SD07H0SBR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SD07H0SBR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:7
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@25VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$4.77
500
$2.94
750
$2.32
1,000 +
$2.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments