- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SD06H1SKR
SD06H1SKR
Littelfuse/C&K
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD T/R
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD T/R
Search Keywords: SD06H1SKR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SD06H1SKR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.25 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@25VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.