- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SD06H1SKD
Available Replacements
ROHs Equivalent
Littelfuse / C&K
SD06H1SKD
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube
View Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube
Search Keywords: SD06H1SKD
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | SD06H1SKD |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509050 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Orientation: | Straight |
| Actuator Style: | Raised Slide |
| Actuator Length: | 0.25 mm |
| Number of Positions: | 6 |
| Pole Throw Configuration: | SPST |
| Mounting: | Surface Mount |
| Terminal Type: | Gull Wing |
| Contact Rating @ Voltage: | 0.1@20VDC A |
| Contact Plating: | Gold |
| Terminal Pitch: | 2.54 mm |
Product Guides
+
Frequently Asked Questions
Is SD06H1SKD discontinued?
Yes, SD06H1SKD from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SD06H1SKD RoHS compliant?
No, SD06H1SKD is not RoHS compliant.
What is the lead time for SD06H1SKD?
The standard lead time for SD06H1SKD is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.