- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SD06H1SBD
Littelfuse / C&K
SD06H1SBD
Low Profile DIP
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low Profile DIP
Search Keywords: SD06H1SBD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:SD06H1SBD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.25 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@20VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is SD06H1SBD RoHS compliant?
Yes, SD06H1SBD is RoHS compliant.
What is the lead time for SD06H1SBD?
The standard lead time for SD06H1SBD is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
19 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
75
$4.83
150
$3.62
225
$3.38
300 +
$3.31
Click for Quote
Log in
to unlock special pricing