- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SD05H1SBR
SD05H1SBR
Littelfuse/C&K
Low Profile DIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Low Profile DIP
Search Keywords: SD05H1SBR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SD05H1SBR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.25 mm
-
Number of Positions:5
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@25VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
100
$4.41
250
$4.34
500
$2.67
750
$2.11
1,000 +
$2.07
Click for Quote
Log in
to unlock special pricing