Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

SD04H1SB

Low Profile DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Low Profile DIP
Search Keywords: SD04H1SB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: SD04H1SB
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1035
Body Orientation: Straight
Actuator Style: Raised Slide
Actuator Length: 0.25 mm
Number of Positions: 4
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.1@25VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SD04H1SB RoHS compliant?
Yes, SD04H1SB is RoHS compliant.
What is the lead time for SD04H1SB?
The standard lead time for SD04H1SB is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,348
Can Ship immediately
Minimum Order Quantity:
55
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
55
$2.13
100
$1.95
250
$1.77
500
$1.74
1,035
$1.61
3,105
$1.55
5,175
$1.50
8,280 +
$1.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!