- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SD04H1B
SD04H1B
Littelfuse/C&K
Low Profile DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Low Profile DIP
Search Keywords: SD04H1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SD04H1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1035 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.25 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@25VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,619
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
259
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$2.05
50
$2.04
100
$1.82
259
$1.69
518
$1.63
777
$1.62
1,035 +
$1.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments