Available Replacements
ROHs Eşdeğeri
SD04H0SB SD04H0SB Littelfuse / C&K
SD04H0SB

Littelfuse / C&K

In Stock: 6,829

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

SD04H0SK

Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube
Search Keywords: SD04H0SK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: SD04H0SK
Unit of Measure: Per Each
RoHS: No
HTS: 8536509050
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Body Orientation: Straight
Actuator Style: Flush Slide
Actuator Length: 0 mm
Number of Positions: 4
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.1@25VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SD04H0SK discontinued?
Yes, SD04H0SK from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SD04H0SK RoHS compliant?
No, SD04H0SK is not RoHS compliant.
What is the lead time for SD04H0SK?
The standard lead time for SD04H0SK is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 662
Can Ship immediately
Minimum Order Quantity:
45
Order Increment:
45
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$1.57
90
$1.49
180
$1.41
360
$1.34
765
$1.28
1,530
$1.21
2,295
$1.15
3,015 +
$1.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!