Available Replacements
비 RoHS 동등품
SD04H0SK SD04H0SK Littelfuse / C&K
SD04H0SK

Littelfuse / C&K

In Stock: 662

Minimum Order: 45

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

SD04H0SB

Low Profile DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Low Profile DIP
Search Keywords: SD04H0SB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: SD04H0SB
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1035
Body Orientation: Straight
Actuator Style: Flush Slide
Actuator Length: 0 mm
Number of Positions: 4
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.1@25VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SD04H0SB RoHS compliant?
Yes, SD04H0SB is RoHS compliant.
What is the lead time for SD04H0SB?
The standard lead time for SD04H0SB is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,829
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.46
100
$2.19
250
$2.08
500
$2.00
1,035
$1.91
3,105
$1.78
5,175
$1.72
8,280 +
$1.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!