- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SD03H1BD
SD03H1BD
Littelfuse/C&K
Low Profile DIP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low Profile DIP
Search Keywords: SD03H1BD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SD03H1BD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.25 mm
-
Number of Positions:3
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@25VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
60
$1.53
300
$1.25
540
$1.19
1,020
$1.14
2,520
$0.94
5,040
$0.92
7,500
$0.90
10,020 +
$0.86
Click for Quote
Log in
to unlock special pricing